Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0498080.H
Order Code2762045
Product RangeMIDI 498
Technical Datasheet
172 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.690 |
| 5+ | € 2.230 |
| 10+ | € 2.060 |
| 20+ | € 1.890 |
| 40+ | € 1.710 |
| 100+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498080.H
Order Code2762045
Product RangeMIDI 498
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 12mm x 8.3mm
Product RangeMIDI 498
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI 498
Fuse Current
80A
Auto Blade Fuse Size
41mm x 12mm x 8.3mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0498080.H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00228