Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0498060.M
Order Code3516004
Product RangeMIDI 498 Series
Technical Datasheet
1,059 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.890 |
50+ | € 1.440 |
100+ | € 1.340 |
250+ | € 1.230 |
500+ | € 1.190 |
1000+ | € 1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498060.M
Order Code3516004
Product RangeMIDI 498 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current60A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 12mm x 8.3mm
Product RangeMIDI 498 Series
SVHCTo Be Advised
Product Overview
0498060.M is a MIDI® bolt-down fuse. This space-saving MIDI® fuse protects high-current wiring harnesses. The bolt-down automotive fuses employ diffusion pill technology to offer time-delay characteristics. Use MIDI fuses with ratings of 150A to 200A only for short circuit protection. Applications include cars, trucks, SUVs, offroad vehicles, buses, watercraft as approved by Littelfuse®. Complies with standard UL 248-1 as a Special Purpose Fuses in UL file E71611 (40-100A) and Directive 2011/65/EU.
- Color-coded ampere labels aid identification
- Compact design and light weight enable greater circuit protection in less space
- Refers to ISO 8820-5:2015
- 60A current rating, 32V DC voltage rating
- 6mm² test cable size
- 68mV typical voltage drop
- 0.87mohm typical cold resistance
- Black housing colour
- Recommended environmental temperature range from -40°C to +125°C
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI 498 Series
Fuse Current
60A
Auto Blade Fuse Size
41mm x 12mm x 8.3mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0498060.M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001937
Product traceability