Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSD.
Order Code3107001
Product RangeNANO2 456SD Series
Technical Datasheet
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | € 3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€ 5,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSD.
Order Code3107001
Product RangeNANO2 456SD Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VAC125V
Voltage Rating VDC125V
Voltage Rating VDC125V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 456SD Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC600A
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Product Range
NANO2 456SD Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Alternatives for 0456050.DRSD.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability