Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0451020.MRL.
Order Code3296299
Product RangeNANO2 451 Series
Technical Datasheet
418 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.680 |
10+ | € 2.080 |
25+ | € 1.920 |
50+ | € 1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451020.MRL.
Order Code3296299
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65V
Voltage Rating VAC65V
Voltage Rating VDC65VDC
Voltage Rating VDC65VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC150A
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
65V
Voltage Rating VDC
65VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
65V
Voltage Rating VDC
65VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Alternatives for 0451020.MRL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability