Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0451010.NRL
Order Code2452886
Product RangeNANO2 451
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | € 1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 5,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451010.NRL
Order Code2452886
Product RangeNANO2 451
Technical Datasheet
Fuse Current10A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC35A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
The 0451010.NRL is a 10A/125VAC very fast acting Quick Blow Fuse with ceramic body, gold over nickel plated caps and tin-lead alloy termination. This 451-series square surface mount halogen-free fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
- 0.0056Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
35A
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability