Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
50+ | € 1.310 |
100+ | € 1.250 |
250+ | € 1.080 |
500+ | € 1.060 |
1000+ | € 0.992 |
Product Information
Product Overview
The NANO2 449 series Slo-Blo® surface-mount Time Lag Fuse made of ceramic body with gold-plated caps. It is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. The Slo-Blo® design has enhanced inrush withstand characteristics over the NANO² fast-acting fuse. The unique time delay feature of this fuse design helps to solve the problem of nuisance opening by accommodating inrush current that normally cause a fast-acting fuse to open.
- Small size, square shape
- Low temperature de-rating
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive
Technical Specifications
375mA
125VAC
125VDC
2410 [6125 Metric]
50A
No SVHC (25-Jun-2020)
Slow Blow
125VAC
125VDC
NANO2 Slo-Blo 449 Series
50A
Technical Docs (1)
Alternatives for 0449.375MR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate