Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04000027MR
Order Code3768794
Product Range400PV Series
Technical Datasheet
884 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.350 |
10+ | € 1.040 |
25+ | € 0.948 |
50+ | € 0.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04000027MR
Order Code3768794
Product Range400PV Series
Technical Datasheet
Fuse Current375mA
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC86VDC
Fuse Case Style2410 [6125 Metric]
Fuse Case Style2410 (6125 Metric)
Product Range400PV Series
Breaking Capacity Current AC-
Breaking Capacity Current DC10kA
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Product Range
400PV Series
Breaking Capacity Current DC
10kA
Blow Characteristic
-
Voltage Rating VDC
86VDC
Fuse Case Style
2410 (6125 Metric)
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
Product traceability