Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298300.ZXH
Order Code2148752
Product RangeMEGA 298
Technical Datasheet
870 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.020 |
5+ | € 9.180 |
10+ | € 8.480 |
20+ | € 7.500 |
50+ | € 6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298300.ZXH
Order Code2148752
Product RangeMEGA 298
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current300A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 10.7mm
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Product RangeMEGA 298
Product Overview
The 0298300.ZXH is a MEGA®-series 300A, 32V time delay Fuse is designed for high current circuit protection up to 500A with diffusion pill technology and patented, the MEGA fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
- 74mV Voltage drop
- 0.167mΩ Cold resistance
- 2000A at 32VDC Interrupting rating
- Grey colour
Applications
Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
Fuse Current
300A
Auto Blade Fuse Size
29.2mm x 19mm x 10.7mm
Product Range
MEGA 298
Technical Docs (2)
Alternatives for 0298300.ZXH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651
Product traceability