Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0297030.WXNV
Order Code9943900
Product RangeMINI 297 Series
Technical Datasheet
5,588 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.252 |
50+ | € 0.209 |
100+ | € 0.174 |
500+ | € 0.161 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297030.WXNV
Order Code9943900
Product RangeMINI 297 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0297030.WXNV is a 30A/32VDC fast acting Blade Fuse with nylon body and silver-plated terminations. This 297-series fuse has miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments.
- Green housing
- 1000A Interrupting rating
- 87mV Typical voltage drop
- 1.85mΩ Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Automotive, Portable Devices
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297 Series
Fuse Current
30A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 0297030.WXNV
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability