Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0263.062WRT1L
Order Code9921630
Product RangePICO II 263 Series
Technical Datasheet
2,912 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 3.040 |
| 50+ | € 2.330 |
| 250+ | € 1.930 |
| 500+ | € 1.790 |
| 1500+ | € 1.730 |
| 3000+ | € 1.670 |
Price for:Each
Minimum: 5
Multiple: 5
€ 15.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263.062WRT1L
Order Code9921630
Product RangePICO II 263 Series
Technical Datasheet
Fuse Current62mA
Voltage Rating VAC250V
Product RangePICO II 263 Series
Voltage Rating VDC-
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
0263.062WRT1L is a 263 series, PICO® II 250V fuse specially designed axial leaded fuse that achieves a 250V rating in a small package. Typical applications include lighting system, power supply, LCD/PDP TV, LCD monitor, office automation machines, audio/video system and medical equipment.
- Very fast–acting fuse
- Current rating is 0.062A
- Low temperature rerating
- Wide operating temperature range –55°C to +125°C
- 52.4mm lead length
Technical Specifications
Fuse Current
62mA
Product Range
PICO II 263 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability