Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251005.MXL
Order Code2752708
Product RangePICO II 251 Series
Technical Datasheet
429 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.802 |
50+ | € 0.620 |
100+ | € 0.567 |
250+ | € 0.545 |
500+ | € 0.522 |
1000+ | € 0.484 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251005.MXL
Order Code2752708
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
The 0251005.MXL is a PICO® II 251-series 5A 125VAC/DC very fast acting PCB Fuse with encapsulated, epoxy-coated ceramic, pure tin coated copper wire leads and axial leaded case style. It features low temperature re-rating, halogen-free and wide operating temperature range. This fuse is designed to meet an extensive array of performance characteristics in a space-saving sub miniature package.
- 52.4mm Lead length
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Lighting, Power Management, Audio, Commercial, Medical
Technical Specifications
Fuse Current
5A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
Product traceability