Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NAT1L
Order Code9921966
Product RangePICO II 251 Series
Technical Datasheet
9,920 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.773 |
| 100+ | € 0.626 |
| 500+ | € 0.541 |
| 1000+ | € 0.534 |
| 2500+ | € 0.498 |
| 5000+ | € 0.466 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NAT1L
Order Code9921966
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Product Overview
0251.500NAT1L is a 251 series PICO® II very fast-acting fuse. It is designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Typical applications include flat–panel display TV, LCD monitor, LCD backlight inverter, and office machines, power supply, audio/video system, lighting system, and medical equipment.
- Very fast-acting, small size
- Wide operating temperature range, low temperature re-rating
- Encapsulated, epoxy-coated body
- Pure tin-coated copper wire leads
- Operating temperature range from -55 to +125°C (consider re-rating)
- 500mA fuse current
- 125V AC/DC voltage rating
- 50A breaking capacity current AC
- 300A breaking capacity current DC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Product Range
PICO II 251 Series
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (3)
Alternatives for 0251.500NAT1L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability