Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0213.500MXP
Order Code9922237
Product Range213 Series
Technical Datasheet
3,013 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.815 |
50+ | € 0.676 |
100+ | € 0.560 |
500+ | € 0.516 |
Price for:Each
Minimum: 10
Multiple: 10
€ 8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0213.500MXP
Order Code9922237
Product Range213 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range213 Series
Breaking Capacity Current AC35A
Product Overview
The 0213.500MXP is a time-lag surge Cartridge Fuse, used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- -55 to 125°C Operating Temperature Range
- 1.6W Nominal Power Dissipation
- 900mV Nominal Voltage Drop
- Glass Body
- Nickel-plated Brass Cap
- Tin-plated Copper Leads
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
213 Series
Technical Docs (3)
Alternatives for 0213.500MXP
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000958
Product traceability