Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500274LXN
Order Code3515887
Product Range150 Series
Technical Datasheet
2,216 In Stock
1,400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.140 |
| 5+ | € 2.610 |
| 10+ | € 2.410 |
| 20+ | € 2.220 |
| 40+ | € 2.030 |
| 100+ | € 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500274LXN
Order Code3515887
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 20mm, 2AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC350V
Voltage Rating VDC350V
SVHCTo Be Advised
Product Overview
01500274LXN is an in-line fuse holders for 2AG or 5×20mm fuses (pack of 50).
- Black Nylon, UL94 V-0 body, brass terminals
- Max current ratings are 5A at 350V for the 2AG size fuses, 10amp at 350V for the 5 × 20mm size fuses
- 16 Awg size, nominal o.d. 0.104”, colour red wire
- Ambient temperature range from -40 to +80°C
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm, 2AG
No. of Fuses
1Fuses
Voltage Rating VAC
350V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability