Print Page
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RX8141 is a Ergo™ flush precision cut diagonal cutter with oval head. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for cutting leads, jewellery wire, and general assembly applications
- Two-component Ergo™ handles: thermoplastic surface on tough polypropylene provides superior grip
- High performance alloy steel material
- Precision induction hardened cutting edges 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Cutting capacity is listed for solid copper wire
- Burnished finish
- Overall length is 135.5mm
- 1.25mm maximum cutting capacity
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
135.5mm
Cutting Capacity Max
1.25mm
Product Range
RX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075