Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No9841
Order Code1671603
Also Known AsGTIN UPC EAN: 7314150107445
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 268.660 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 268.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No9841
Order Code1671603
Also Known AsGTIN UPC EAN: 7314150107445
Technical Datasheet
Kit ContentsScrewdrivers, Cutters, Pliers, Tweezers, Adjustable Wrench
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tool kit
- Dimension is 40 x 240 x 155mm
Contents
Side cutter, Snipe nose plier, Tweezer, strong fine tips, Slotted screwdriver (0.5x3.0mm) , Slotted screwdriver (0.8x4.0mm), Phillips® screwdriver, Adjustable wrench.
Technical Specifications
Kit Contents
Screwdrivers, Cutters, Pliers, Tweezers, Adjustable Wrench
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15666