Print Page
37 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
8148 is an 80 series Ultra-Flush® tapered and relieved head diagonal cutter. Ideal for use in confined spaces and for rework.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 110.5mm
- Maximum cutting capacity is 0.8mm
Technical Specifications
Cutter Type
Diagonal
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
0.8mm
Product Range
80
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05