Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No8130
Order Code1671597
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050918
Technical Datasheet
37 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.220 |
3+ | € 81.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8130
Order Code1671597
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150050918
Technical Datasheet
Cutter TypeSide
Overall Length108mm
Cut TypeMicro Semi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Technical Specifications
Cutter Type
Side
Cut Type
Micro Semi Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
108mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - 80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043