Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01RO
Order Code2292909
Product Range4118
Technical Datasheet
138 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.410 |
5+ | € 92.310 |
10+ | € 90.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 111.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118M-01RO
Order Code2292909
Product Range4118
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.5ohm
Torque Max0.44N-m
Inductance3mH
Current Rating1.7A
Voltage Rating Max24VDC
Inertia0.28oz-in²
No. of Wires4
External Length40.1mm
Shaft Diameter5mm
Product Range4118
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 4118M-01RO is a 1.58" bipolar torque Steeper Motor for high and low speed applications.
- 63oz-inch Holding Torque
- 4 Leads
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
0.44N-m
Current Rating
1.7A
Inertia
0.28oz-in²
External Length
40.1mm
Product Range
4118
SVHC
No SVHC (07-Jul-2017)
Motor Size
42mm
Step Angle
1.8°
Resistance
1.5ohm
Inductance
3mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85015100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286