Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1850
Order Code2442793
Also Known AsGTIN UPC EAN: 5060252021395
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1850
Order Code2442793
Also Known AsGTIN UPC EAN: 5060252021395
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose up Precision Work
Magnification2x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Dual purpose LED magnifier
- Useful for hand-free close-up precision work
- Ideal for craft, sewing, reading, hobby or small repairs
- 4" lens with 2x magnification
- Inbuilt mini lens with close-up 6x magnification
- Twin bulb LED light
- Adjustable neck cord and table stand
- Requires 3x AAA batteries (not included)
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close up Precision Work
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
2x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211