Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.940 |
25+ | € 3.880 |
50+ | € 3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N3-6-6-10-1 LS
Order Code9584137
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourBlack
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial1.67"
External Width - Metric42.5mm
External Depth - Imperial2.28"
External Depth - Metric58mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SMD-BOX N3-6-6-10-1 LS is a black body and transparent lid SMD Box, made of dissipative conductive plastic.
Applications
Maintenance & Repair
Technical Specifications
Box Type
Conductive
Box Colour
Black
External Height - Metric
18.5mm
External Width - Metric
42.5mm
External Depth - Metric
58mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Dissipative Plastic
External Height - Imperial
0.73"
External Width - Imperial
1.67"
External Depth - Imperial
2.28"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N3-6-6-10-1 LS
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018