Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-3 SMD
Order Code9584528
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial3.07"
External Height - Metric78mm
External Width - Imperial-
External Width - Metric110mm
External Depth - Imperial-
External Depth - Metric190mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A1-3 SMD is a SMD Cabinets made of plastic with round boxes for chips.
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
3.07"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic
External Height - Metric
78mm
External Width - Metric
110mm
External Depth - Metric
190mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49