100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.280 |
10+ | € 2.730 |
100+ | € 2.110 |
250+ | € 1.860 |
500+ | € 1.770 |
1000+ | € 1.680 |
Product Information
Product Overview
The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
1B
Crimp
26AWG
Gold Plated Contacts
No SVHC (14-Jun-2023)
Pin
22AWG
Lemo 1B, 1K, 1S & 1E Series Circular Connectors
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate