Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.230 |
5+ | € 30.200 |
10+ | € 25.550 |
25+ | € 25.320 |
50+ | € 25.080 |
100+ | € 24.580 |
Product Information
Product Overview
The FGG.00.305.CLAD35 is a 5-way Circular Connector, 00 series, straight plug with cable collet. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with five solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 00 series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 8.7mΩ Maximum resistance
- 0.35mm Contact diameter
- 360° Screening for full EMC shielding
- 5 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin
Brass Body
Brass
No SVHC (17-Jan-2023)
00 Series
5Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate