Print Page
57 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.210 |
10+ | € 26.960 |
25+ | € 22.810 |
100+ | € 22.390 |
250+ | € 21.940 |
500+ | € 21.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.00.304.CLAD35
Order Code3817210
Product Range00 Series
Technical Datasheet
Connector TypeCircular
Product Range00 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FGG.00.304.CLAD35 is a 4-contact standard self-latching Circular Connector with alignment key which allows higher contact density and prevents all errors in alignment and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Multiple key options to avoid cross mating of similar connectors
- PEEK insulator
- <gt/>5000-cycle Endurance
- 8.7mΩ Maximum resistance
- <gt/>1000h Salt spray corrosion test
- 2.8 to 3.5mm Cable fixing
- IP50 Protection rating
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
00 Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
-
Alternatives for FGG.00.304.CLAD35
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979