Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.900 |
10+ | € 15.450 |
25+ | € 13.080 |
100+ | € 12.830 |
250+ | € 12.570 |
500+ | € 12.320 |
Product Information
Product Overview
The EGG.00.302.CLL is a 2-way Circular Connector, 00 series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with two solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 00 series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 8.7mΩ Maximum resistance
- 0.5mm (0.02") Contact diameter
- 0.5mm (0.02") Contact diameter
- 2 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (17-Jan-2023)
00 Series
2Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Alternatives for EGG.00.302.CLL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate