Print Page
51 In Stock
54 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 121.610 |
5+ | € 119.180 |
10+ | € 116.750 |
25+ | € 114.310 |
50+ | € 111.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 510-S
Order Code2664245
Product RangeLF Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 14.25V to ± 25.2V
Supply Voltage DC Min-14.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max25.2V
Accuracy± 0.6%
Current Measuring Range DC-800A to 800A
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-800A to 800A
Primary Current500A
Response Time500ns
Secondary Signal Type100mA
Accuracy0.6%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
-14.25V
Supply Voltage DC Max
25.2V
Current Measuring Range DC
-800A to 800A
Current Measuring Range AC
-800A to 800A
Response Time
500ns
Accuracy
0.6%
Operating Temperature Min
-40°C
Product Range
LF Series
Supply Voltage Range
± 14.25V to ± 25.2V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.6%
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
500A
Secondary Signal Type
100mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24