Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLESR 15-NP
Order Code3253158
Product RangeLESR Series
Technical Datasheet
294 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.870 |
10+ | € 15.550 |
25+ | € 15.240 |
50+ | € 14.920 |
100+ | € 14.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLESR 15-NP
Order Code3253158
Product RangeLESR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range5.25V to 4.75V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Current Measuring Range DC-51A to 51A
Accuracy0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-51A to 51A
Primary Current15A
Response Time0.4µs
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLESR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5.25V to 4.75V
Supply Voltage DC Max
5.25V
Accuracy
0.5%
Current Measuring Range AC
-51A to 51A
Response Time
0.4µs
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-51A to 51A
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
15A
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LESR Series
Technical Docs (3)
Alternatives for LESR 15-NP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01