24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,160.000 |
5+ | € 948.560 |
10+ | € 869.520 |
25+ | € 802.630 |
50+ | € 745.300 |
Product Information
Product Overview
IN 400-S is a current transducer used for electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial, laboratory and medical applications.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 400A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Status signal to indicate the transducer state, LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift, no insertion losses
- Wide frequency bandwidth, high immunity to external fields, very low noise on output signal
- Low noise feedback to primary conductor
- Operating temperature range from -40°C to 85°C
- Flat or vertical panel mounting
Technical Specifications
Current
± 14.25VDC to ± 15.75VDC
15.75V
-400A to 400A
Closed Loop Flux Gate
200ns
Current
-40°C
IN Series
14.25V
AC / DC
0.001 %
-400A to 400A
-400A to 400A
0.001%
Panel Mount
85°C
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate