Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHXS 20-NP/SP30
Order Code9135618
Product RangeHXS Series
Technical Datasheet
367 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.460 |
10+ | € 10.190 |
25+ | € 9.340 |
50+ | € 8.620 |
100+ | € 8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHXS 20-NP/SP30
Order Code9135618
Product RangeHXS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage DC Min4.75V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Current Measuring Range DC-60A to 60A
Accuracy1.5%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-60A to 60A
Primary Current20A
Response Time5µs
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HXS 20-NP/SP30 is a Current Transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3500V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supply for welding.
- Hall effect measuring principle
- Low power consumption
- Extremely low profile
- Single power supply
- Fixed offset and gain
- Small size and space saving
- High immunity to external interference
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
Accuracy
1.5%
Current Measuring Range AC
-60A to 60A
Response Time
5µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-60A to 60A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
20A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HXS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01