Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTR 200-SB
Order Code4486643
Product RangeHTR Series
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 135.230 |
5+ | € 132.530 |
10+ | € 129.820 |
25+ | € 127.120 |
50+ | € 124.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTR 200-SB
Order Code4486643
Product RangeHTR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 2%
Current Measuring Range DC-400A to 400A
Current Measuring Range AC-400A to 400A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current200A
Accuracy2%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHTR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HTR 200-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed,..., with galvanic separation between the primary circuit and the secondary circuit. Applications includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), electrical chemistry, chopper, battery supplied applications. Industrial application domain.
- 200A primary nominal RMS current, ±400A primary current, measuring range
- Open loop Hall effect transducer
- Busbar mounting or panel mounting
- Insulating plastic case recognized according to UL 94-V0
- Low power consumption, split core easy for mounting
- High insulation between the primary and the secondary circuit
- Through-hole, no insertion losses
- Supply voltage (±5%) range from ±12 to 15V, 20mA current consumption (max)
- Frequency bandwidth (-1dB) is 10KHz
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Supply Voltage DC Max
15V
Current Measuring Range DC
-400A to 400A
Current Sensor Technology
Open Loop, Hall Effect
Accuracy
2%
Operating Temperature Min
-10°C
Product Range
HTR Series
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Accuracy
± 2%
Current Measuring Range AC
-400A to 400A
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08