Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHOP 800-SB
Order Code4486641
Product RangeHOP Series
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 346.210 |
5+ | € 283.260 |
10+ | € 259.660 |
25+ | € 239.680 |
50+ | € 222.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 346.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 800-SB
Order Code4486641
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Measuring Range DC-1.6kA to 1.6kA
Current Measuring Range AC-1.6kA to 1.6kA
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current800A
Accuracy2%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HOP 800-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Application includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), battery supplied applications, electrical chemistry, chopper. Industrial application domain.
- 800A primary nominal primary current RMS current, ±1600A primary current measuring range
- Open loop Hall effect transducer
- Insulating plastic case recognized according to UL 94-V0
- Low power consumption, split core easy for mounting
- Through-hole, no insertion losses
- Supply voltage (±5 %) range from ±12 to 15V
- 20mA current consumption
- Frequency bandwidth (-1dB) is 8KHz typ
- UL 508: 2010 standards, 5 years warranty
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-1.6kA to 1.6kA
Current Sensor Technology
Open Loop, Hall Effect
Accuracy
2%
Operating Temperature Min
-10°C
Product Range
HOP Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
15V
Accuracy
± 2%
Current Measuring Range AC
-1.6kA to 1.6kA
Primary Current
800A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59