Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDCBM_N0M_6000_C20
Order Code4558556
Product RangeDCBM 600 Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,237.000 |
5+ | € 1,012.000 |
10+ | € 928.000 |
25+ | € 856.620 |
50+ | € 795.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,237.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDCBM_N0M_6000_C20
Order Code4558556
Product RangeDCBM 600 Series
Technical Datasheet
No. of Phases-
Supply Voltage12VDC to 48VDC
Energy Meter MountingDIN Rail
Product RangeDCBM 600 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
-
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC to 48VDC
Product Range
DCBM 600 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615