Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.250 |
10+ | € 12.990 |
25+ | € 12.720 |
50+ | € 12.460 |
100+ | € 12.190 |
Product Information
Product Overview
The CKSR 25-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CKSR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- Higher creepage/clearance distances
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V
AC / DC / Pulsed
-85A to 85A
-85A to 85A
25A
Through Hole
105°C
No SVHC (27-Jun-2024)
4.75V to 5.25V
5.25V
± 0.8%
Closed Loop, Flux Gate
0.3µs
0.8%
-40°C
CKSR Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate