Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0673 00 19
Order Code4250709
Product Range0673 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No0673 00 19
Order Code4250709
Product Range0673 Series
Technical Datasheet
Operating Pressure Max12bar
Pneumatic ConnectionM5
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range0673 Series
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Operating Pressure Max
12bar
Operating Temperature Min
-20°C
Product Range
0673 Series
Pneumatic Connection
M5
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002