Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075622722
Order Code4135582
Product RangePARATHOM LED PIN 12V Series
Also Known AsGTIN UPC EAN: 4058075622722
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075622722
Order Code4135582
Product RangePARATHOM LED PIN 12V Series
Also Known AsGTIN UPC EAN: 4058075622722
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle320°
Equivalent Wattage10W
Luminous Flux100lm
Power Rating900mW
Supply Voltage12V
Energy RatingF
External Length33mm
External Diameter12mm
Product RangePARATHOM LED PIN 12V Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
10W
Power Rating
900mW
Energy Rating
F
External Diameter
12mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
2700K
Beam Angle
320°
Luminous Flux
100lm
Supply Voltage
12V
External Length
33mm
Product Range
PARATHOM LED PIN 12V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008