Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075608535
Order Code4135463
Product RangePARATHOM PRO AR111 Series
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075608535
Order Code4135463
Product RangePARATHOM PRO AR111 Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeG53
LED ColourWarm White
CCT3000K
DimmableDimmable
Beam Angle40°
Equivalent Wattage75W
Luminous Flux800lm
Power Rating11.7W
Supply Voltage12VAC
Energy RatingG
External Length55mm
External Diameter111mm
Product RangePARATHOM PRO AR111 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
75W
Power Rating
11.7W
Energy Rating
G
External Diameter
111mm
SVHC
To Be Advised
Lamp Base Type
G53
CCT
3000K
Beam Angle
40°
Luminous Flux
800lm
Supply Voltage
12VAC
External Length
55mm
Product Range
PARATHOM PRO AR111 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176