Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.060 |
25+ | € 1.910 |
50+ | € 1.750 |
100+ | € 1.600 |
500+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11948_JULIA-A
Order Code1901778
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Colour-
Lens Diameter18.8mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The FA11948_JULIA-A is a 18.8mm transparent round Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's XP-E series of LEDs.
- 90% Optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
18.8mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (2)
Legislation and Environmental
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002