Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA10953_IRIS-M
Order Code1817662
Technical Datasheet
Lens TypeMedium Beam Lens
Beam TypeMedium
LED Lens Colour-
Lens Diameter38mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The CA10953_IRIS-M is a 38mm round Medium Lens for use with Cree's MC-E series LEDs with star PCBs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of PC (polycarbonate), allows use of high current and temperature conditions. The fastening to PCB and heat sink with screws or with appropriate adhesive (e.g. loctite 460 or other epoxy or polyurethane).
- Very even colour distribution over the whole beam angle
- Very high optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Medium Beam Lens
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Medium
Lens Diameter
38mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022045