Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10919_BRIDGET-M
Order Code1817742
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter10.7mm
Reflector Overall Height12.79mm
Reflector MaterialPC (Polycarbonate)
Product Range-
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
12.79mm
Product Range
-
Reflector Inner Diameter
10.7mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195