Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10437_BOOMERANG
Order Code1817659
Technical Datasheet
Reflector FasteningPosition Pins
Reflector Inner Diameter-
Reflector Overall Height15.5mm
Reflector MaterialMetallized ABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
Position Pins
Reflector Overall Height
15.5mm
Product Range
-
Reflector Inner Diameter
-
Reflector Material
Metallized ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003