Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | € 27.720 |
Price for:Each
Minimum: 500
Multiple: 500
€ 13,860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-272-B-1
Order Code3997441
Product RangeC5 Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage6VDC
Coil Resistance11.52ohm
Coil Power Continuous3W
Coil TerminationSolder
Product RangeC5 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
6VDC
Coil Power Continuous
3W
Product Range
C5 Series
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
11.52ohm
Coil Termination
Solder
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216