Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEAP ELECTRONIC
Manufacturer Part NoFPT-1+FPT-EPF10K10TC144
Order Code7670230
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEAP ELECTRONIC
Manufacturer Part NoFPT-1+FPT-EPF10K10TC144
Order Code7670230
Technical Datasheet
Silicon ManufacturerAltera
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberEPF10K10TC144, XCS10TQ144
Kit ContentsBoard
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Use CPLD/FPGA software and hardware to learn new logical IC design
- Use graphic and VHDL, ABEL and AHDL to develop circuits
- Programmed finished file to EPROM and operated it independently
- Use WIN95/98/2000/NT operation system
- Supported devices ALTERA EPF10K10TC144 (FPT-EPF10K10TC144) and XILINX XCS10TQ144 (FPT-XCS10TQ144)
- 8x2 LED shown output
- 8x2 logical input toggle
- Four pulse keystrokes producer
- Six digits and seven nodes monitor
- Support ALTERA MAX +Plus II baseline and XILINX foundations development system
Applications
Embedded Design & Development
Notes
Indicate ALTERA or XILINX series chip board module when you order them.
Technical Specifications
Silicon Manufacturer
Altera
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Board
SVHC
No SVHC (23-Jan-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
EPF10K10TC144, XCS10TQ144
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26