Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6UMG64I
Order Code3864482
Technical Datasheet
365 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.600 |
10+ | € 11.040 |
25+ | € 10.470 |
50+ | € 10.250 |
100+ | € 10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIF-MD6000-6UMG64I
Order Code3864482
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5900Logic Cells
IC Case / PackageUCFBGA
No. of Pins64Pins
Speed Grade6
No.of User I/Os29I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyCrossLink
I/O Supply Voltage3.465V
Logic Case StyleUCFBGA
No. of I/O's29I/O's
No. of Logic Blocks5900
No. of Macrocells5900Macrocells
No. of Speed Grades6
Operating Frequency Max1MHz
Total RAM Bits180Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
UCFBGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
29I/O's
No. of Macrocells
5900Macrocells
Operating Frequency Max
1MHz
No. of Logic Cells
5900Logic Cells
No. of Pins
64Pins
No.of User I/Os
29I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
CrossLink
Logic Case Style
UCFBGA
No. of Logic Blocks
5900
No. of Speed Grades
6
Total RAM Bits
180Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001