Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.650 |
Product Information
Product Overview
LC4256V-B-EVN is an ispMACH 4256V breakout board. It is a simple, low-cost board that provides convenient access to densely-spaced IOs. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance of the IO cells of the ispMACH 4256V. This board is a 3x3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. A USB cable is included with the kit, and demos area available for download. By using free Lattice design tools, you can reprogram the ispMACH 4256V to review your own custom designs.
- LC4256V-TN144C device/package
- Pre-programmed hardware test program (source is downloadable)
- Expansion header landings, LEDs
- USB mini-B connector (program/power), JTAG header landing
Contents
ispMACH 4256V breakout board, USB mini cable for power & programming, Quick start instructions.
Technical Specifications
Lattice Semiconductor
ispMACH 4000V
-
Breakout Board LC4256V-5TN144C, Pre-Loaded Demo, USB Connector Cable
No SVHC (21-Jan-2025)
-
CPLD
LC4256V-5TN144C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate