Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008415
Order Code1272663
Technical Datasheet
Wavelength Typ785nm
No. of Pins3Pins
Diode Case StyleThrough Hole
Output Power90mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating115mA
Product Range-
Product Overview
The 2008415 from Laser Components is a through hole infrared laser diode with PCB pins. This device is used for Virtual keyboard and CD R/RW.
- Typical wavelength of 785nm
- Small aspect ratio
- High COD level
- Typical operating current of 115mA
- Typical operating voltage of 2.0V
- Output power of 90mW
- Operating temperature range from -10°C to 70°C
Applications
Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
785nm
Diode Case Style
Through Hole
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
115mA
No. of Pins
3Pins
Output Power
90mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318