Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU30105
Order Code1183260
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max-
Input Voltage AC Min110V
Input Voltage AC Max125V
Output Voltage - Output 15VDC
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC110V AC to 125V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Input Voltage AC Max
125V
Output Current - Output 1
100mA
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
No. of Outputs
1Outputs
Input Voltage AC Min
110V
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Input Voltage VAC
110V AC to 125V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09