Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 229.990 |
5+ | € 225.390 |
10+ | € 220.790 |
20+ | € 216.190 |
Product Information
Product Overview
The EL-MOTE-DTP+ kit has been designed to monitor temperature in a large range of applications, using High Accuracy 75mm length barrel temperature probes on 3m cables. Ideal for monitoring locations perhaps difficult or inhospitable to the data logger itself, the EL-MOTE-DTP+ is ideal for monitoring refrigeration or storage units. This kit has 2 channels so you can monitor 2 separate areas simultaneously.
- Measures temperature between -40 to +125 °C/-40 to +257 °F
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
- Quick, wireless app based configuration
Applications
Test & Measurement
Contents
Logger, Wall mounting bracket, Batteries, 2 x high accuracy thermistor probes with a 75mm barrel length probe on a 3m cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
WiFi Temperature
No SVHC (07-Nov-2024)
EL-MOTE Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate