Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112016
Order Code2903076
Product RangeSkintop MSR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part No53112016
Order Code2903076
Product RangeSkintop MSR Series
Technical Datasheet
Cable Diameter Min2mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSkintop MSR Series
SVHCLead
Technical Specifications
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
Skintop MSR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033585