Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52015831
Order Code1178967
Product RangeSKINTOP MSR Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.630 |
10+ | € 33.180 |
25+ | € 28.810 |
100+ | € 24.870 |
250+ | € 23.300 |
500+ | € 22.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52015831
Order Code1178967
Product RangeSKINTOP MSR Series
Technical Datasheet
Thread SizePG36
Cable Diameter Min19mm
Cable Diameter Max26mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MSR Series
Product Overview
The 52015831 is a SKINTOP® MSR Cable Gland made of nickel plate brass with maximum reliability. It is used in areas where mechanical, chemical stability is critical and it combines high quality with regard to consistency and reliability.
- Maximum reliability
- Optimum strain relief
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Industrial
Technical Specifications
Thread Size
PG36
Cable Diameter Max
26mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR Series
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22